14 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,681 In Stock | 1 : ¥20.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
17,865 In Stock | 1 : ¥22.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
10,500 In Stock | 500 : ¥22.36330 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 500.0' (152.4m) | 600V | -30°C ~ 105°C | Black | UL Style 1015 | - | - | - | ||
2,000 In Stock | 100 : ¥30.53930 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.097" (2.46mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | ||
600 In Stock | 100 : ¥31.01080 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | White | UL Style 1015 | - | - | - | ||
1,100 In Stock 3 Factory | 100 : ¥56.30900 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Silicone Rubber | 0.154" (3.91mm) | 0.040" (1.02mm) | 100.0' (30.5m) | 10kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
114 In Stock | 1 : ¥450.92000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Black | - | - | - | - | ||
87 In Stock | 1 : ¥450.92000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
169 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
118 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 1015/1230 | - | - | - | ||
93 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
49 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 1015/1230 | - | - | - | ||
39 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | - | - | ||
34 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1015/1230 | - | - | - | ||
28 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - | - | - | ||
30 In Stock | 1 : ¥1,405.49000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1569/1581 | - | - | - | ||
94 In Stock | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
57 In Stock 69 Factory | 1 : ¥1,695.92000 Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
45 In Stock | 1 : ¥3,592.03000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green, Yellow | UL Style 1015 | - | - | - | ||
94 In Stock | 1 : ¥3,725.27000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | - | - | - | MIL-W-16878/4 Type E | ||
42 In Stock | 1 : ¥3,725.27000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/4 Type E | ||
27 In Stock 5 Factory | 1 : ¥5,630.90000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Silicone Rubber | 0.154" (3.91mm) | 0.040" (1.02mm) | 100.0' (30.5m) | 10kV | -40°C ~ 150°C | Red | ISO 10993, UL Style 3239 | Biological Compatibility | - | - | ||
13,500 In Stock | 500 : ¥2.18612 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
11,500 In Stock | 500 : ¥2.18612 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
4,500 In Stock | 500 : ¥2.18612 Bulk | Bulk | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | White | UL Style 1015/1335, ASTM B-8 | - | - | - |