76812.R8.02 | |
---|---|
DigiKey Part Number | C76812W-500-ND |
Manufacturer | |
Manufacturer Product Number | 76812.R8.02 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.21090 | ¥1,105.45 |
1,000 | ¥2.10332 | ¥2,103.32 |
1,500 | ¥2.04247 | ¥3,063.70 |
2,500 | ¥1.96791 | ¥4,919.78 |
3,500 | ¥1.92002 | ¥6,720.07 |
5,000 | ¥1.87035 | ¥9,351.75 |
12,500 | ¥1.74750 | ¥21,843.75 |
25,000 | ¥1.65895 | ¥41,473.75 |
50,000 | ¥1.60083 | ¥80,041.50 |