55A0111-14-9 | |
---|---|
DigiKey Part Number | A132382-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-14-9 |
Description | HOOK-UP STRND 14AWG WHITE FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.18000 | ¥22.18 |
3 | ¥20.57000 | ¥61.71 |
5 | ¥19.84200 | ¥99.21 |
7 | ¥19.37286 | ¥135.61 |
10 | ¥18.91900 | ¥189.19 |
25 | ¥17.73200 | ¥443.30 |
50 | ¥16.81780 | ¥840.89 |
100 | ¥15.99510 | ¥1,599.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)