44A1121-24-0/9-9-MX | |
---|---|
DigiKey Part Number | 44A1121-24-0/9-9-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-24-0/9-9-MX |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.00000 | ¥27.00 |
3 | ¥25.02667 | ¥75.08 |
5 | ¥24.14200 | ¥120.71 |
7 | ¥23.59286 | ¥165.15 |
10 | ¥23.03300 | ¥230.33 |
25 | ¥21.58880 | ¥539.72 |
50 | ¥20.47640 | ¥1,023.82 |
100 | ¥19.47490 | ¥1,947.49 |