44A1121-24-2/3-9 | |
---|---|
DigiKey Part Number | A141502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-24-2/3-9 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.19000 | ¥28.19 |
3 | ¥26.12667 | ¥78.38 |
5 | ¥25.19200 | ¥125.96 |
7 | ¥24.60857 | ¥172.26 |
10 | ¥24.03200 | ¥240.32 |
25 | ¥22.52320 | ¥563.08 |
50 | ¥21.36000 | ¥1,068.00 |
100 | ¥20.31630 | ¥2,031.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/296/44A1121-24-23-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/296/44A1121-24-23-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/296/44A1121-24-23-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/296/44A1121-24-23-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/296/44A1121-24-23-9_tmb.jpg)