F3211/8 BK103 | |
---|---|
DigiKey Part Number | F3211/8BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3211/8 BK103 |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.60000 | ¥228.60 |
5 | ¥192.50200 | ¥962.51 |
10 | ¥174.45300 | ¥1,744.53 |
25 | ¥162.42080 | ¥4,060.52 |
50 | ¥156.40360 | ¥7,820.18 |
100 | ¥152.79490 | ¥15,279.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/932/F221B3%5E16-BK_tmb.jpg)