2491 | |
---|---|
DigiKey Part Number | 3720-2491-ND |
Manufacturer | |
Manufacturer Product Number | 2491 |
Description | DD 500-445 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.554" (14.07mm) | |
Panel Thickness | 0.406" (10.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.77520 | ¥19.38 |
50 | ¥0.71580 | ¥35.79 |
100 | ¥0.69200 | ¥69.20 |
250 | ¥0.59680 | ¥149.20 |
500 | ¥0.57282 | ¥286.41 |
1,000 | ¥0.50123 | ¥501.23 |
2,500 | ¥0.45352 | ¥1,133.80 |