2497 | |
---|---|
DigiKey Part Number | 3720-2497-ND |
Manufacturer | |
Manufacturer Product Number | 2497 |
Description | DD 625-550 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.728" (18.49mm) | |
Panel Thickness | 0.406" (10.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.06300 | ¥10.63 |
25 | ¥0.88080 | ¥22.02 |
50 | ¥0.81440 | ¥40.72 |
100 | ¥0.78720 | ¥78.72 |
250 | ¥0.67840 | ¥169.60 |
500 | ¥0.65120 | ¥325.60 |
1,000 | ¥0.56975 | ¥569.75 |
2,500 | ¥0.51551 | ¥1,288.78 |