2637 | |
---|---|
DigiKey Part Number | 3720-2637-ND |
Manufacturer | |
Manufacturer Product Number | 2637 |
Description | VP 500 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.560" (14.22mm) | |
Panel Thickness | 0.125" (3.18mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.11700 | ¥11.17 |
25 | ¥0.92600 | ¥23.15 |
50 | ¥0.85620 | ¥42.81 |
100 | ¥0.82770 | ¥82.77 |
250 | ¥0.71328 | ¥178.32 |
500 | ¥0.68468 | ¥342.34 |
1,000 | ¥0.59905 | ¥599.05 |
2,500 | ¥0.54202 | ¥1,355.05 |