T38F-C0 | |
---|---|
DigiKey Part Number | 298-10442-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T38F-C0 |
Description | SPIRAL WRAP 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.055" (1.40mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,677.46000 | ¥1,677.46 |
10 | ¥1,629.55700 | ¥16,295.57 |
25 | ¥1,581.62760 | ¥39,540.69 |
50 | ¥1,533.70020 | ¥76,685.01 |
100 | ¥1,485.77290 | ¥148,577.29 |