72F-250-32-NBL | |
---|---|
DigiKey Part Number | 3M157389-ND |
Manufacturer | |
Manufacturer Product Number | 72F-250-32-NBL |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.16240 | ¥79.06 |
50 | ¥2.97680 | ¥148.84 |
100 | ¥2.85290 | ¥285.29 |
250 | ¥2.60512 | ¥651.28 |
500 | ¥2.48100 | ¥1,240.50 |
1,000 | ¥2.04679 | ¥2,046.79 |
3,000 | ¥1.86070 | ¥5,582.10 |