FDI14-250Q | |
---|---|
DigiKey Part Number | 3M161251-ND |
Manufacturer | |
Manufacturer Product Number | FDI14-250Q |
Description | FM DISCONNECT FULLY NYLON 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥4.96840 | ¥124.21 |
50 | ¥4.67640 | ¥233.82 |
100 | ¥4.48090 | ¥448.09 |
250 | ¥4.09144 | ¥1,022.86 |
500 | ¥3.89654 | ¥1,948.27 |
1,000 | ¥3.21463 | ¥3,214.63 |
2,500 | ¥2.92240 | ¥7,306.00 |