DNF18-250FIM-M | |
---|---|
DigiKey Part Number | 298-10281-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIM-M |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.133" (3.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.68600 | ¥167.15 |
50 | ¥6.52180 | ¥326.09 |
100 | ¥6.19510 | ¥619.51 |
500 | ¥6.03224 | ¥3,016.12 |
1,000 | ¥5.54318 | ¥5,543.18 |