P4-56R-T | |
---|---|
DigiKey Part Number | 298-11947-ND |
Manufacturer | |
Manufacturer Product Number | P4-56R-T |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.460" (37.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.51500 | ¥145.15 |
25 | ¥14.10120 | ¥352.53 |
50 | ¥13.79580 | ¥689.79 |
100 | ¥13.49860 | ¥1,349.86 |
250 | ¥13.11532 | ¥3,278.83 |
500 | ¥12.83192 | ¥6,415.96 |
1,000 | ¥12.55460 | ¥12,554.60 |
2,500 | ¥12.19665 | ¥30,491.62 |