RNF-3000-6/2-X-SP | |
---|---|
DigiKey Part Number | RNF-3000-6/2-X-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-X-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
5 | ¥31.23400 | ¥156.17 |
10 | ¥24.07500 | ¥240.75 |
25 | ¥22.12360 | ¥553.09 |
50 | ¥20.82120 | ¥1,041.06 |
100 | ¥19.51960 | ¥1,951.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/769/RNF-3000-9%5E3-X-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/769/RNF-3000-9%5E3-X-SP_tmb.jpg)