RNF-3000-3/1-X-SP | |
---|---|
DigiKey Part Number | RNF-3000-3/1-X-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-3/1-X-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
5 | ¥26.37000 | ¥131.85 |
10 | ¥20.32600 | ¥203.26 |
25 | ¥18.67560 | ¥466.89 |
50 | ¥17.57720 | ¥878.86 |
100 | ¥16.47790 | ¥1,647.79 |