ES1000-NO.1-C1-X-STK | |
---|---|
DigiKey Part Number | ES1000-NO.1-C1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.1-C1-X-STK |
Description | HEATSHRINK 0.225" X 4' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
5 | ¥63.40200 | ¥317.01 |
10 | ¥49.62200 | ¥496.22 |
25 | ¥44.11120 | ¥1,102.78 |
50 | ¥41.35500 | ¥2,067.75 |
100 | ¥38.59720 | ¥3,859.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/380/ES1000-NO.3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/380/ES1000-NO.3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/380/ES1000-NO.3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/380/ES1000-NO.3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/380/ES1000-NO.3_tmb.jpg)