DWTC-4/1-X-STK | |
---|---|
DigiKey Part Number | A126788-ND |
Manufacturer | |
Manufacturer Product Number | DWTC-4/1-X-STK |
Description | HEATSHRINK 0.158" X 4' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 4 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.158" (4.01mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Moisture-Proof | |
Color | ||
Operating Temperature | -55°C ~ 75°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥21.95000 | ¥219.50 |
100 | ¥19.51110 | ¥1,951.11 |
1,000 | ¥17.68168 | ¥17,681.68 |