DWTC-4/1-X-STK

DigiKey Part Number
A126788-ND
Manufacturer
Manufacturer Product Number
DWTC-4/1-X-STK
Description
HEATSHRINK 0.158" X 4' CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.158" (4.01mm) 4 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.158" (4.01mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.032" (0.81mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Moisture-Proof
Color
Operating Temperature
-55°C ~ 75°C
Shrink Temperature
60°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.18000¥26.18
10¥21.95000¥219.50
100¥19.51110¥1,951.11
1,000¥17.68168¥17,681.68
Manufacturers Standard Package