24V-COB-4000K-12M | |
---|---|
DigiKey Part Number | 1647-24V-COB-4000K-12MTR-ND - Tape & Reel (TR) 1647-24V-COB-4000K-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 24V-COB-4000K-12M |
Description | LED COB WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 2lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 91 | |
Viewing Angle | - | |
Features | Dimming | |
Size / Dimension | 12000.0mm L x 8.00mm W (50.04mm L per Segment) | |
Height | 1.78mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥7.83671 | ¥1,880.81 |