10-01091 | |
---|---|
DigiKey Part Number | 839-1150-ND |
Manufacturer | |
Manufacturer Product Number | 10-01091 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.54100 | ¥265.41 |
25 | ¥25.13760 | ¥628.44 |
50 | ¥24.55140 | ¥1,227.57 |
100 | ¥23.38230 | ¥2,338.23 |
400 | ¥20.45953 | ¥8,183.81 |
800 | ¥18.12126 | ¥14,497.01 |
1,200 | ¥16.95216 | ¥20,342.59 |
2,800 | ¥15.78308 | ¥44,192.62 |