AB-FC02450-19700-8A1 | |
---|---|
DigiKey Part Number | 2007-AB-FC02450-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FC02450-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC02450-19700-8A1 |
Description | LED MOD AB-FC WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 334lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (50.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.03100 | ¥70.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.20360 | ¥520.36 |
500 | ¥4.78176 | ¥2,390.88 |
1,000 | ¥3.93802 | ¥3,938.02 |
2,500 | ¥3.74108 | ¥9,352.70 |
5,000 | ¥3.65670 | ¥18,283.50 |
10,000 | ¥3.57232 | ¥35,723.20 |