CD-570 | |
---|---|
DigiKey Part Number | 298-14296-ND |
Manufacturer | |
Manufacturer Product Number | CD-570 |
Description | TOOL CRIMP DIE FOR CT-2500CH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 10-22 AWG; Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-22 AWG; Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | CT-2500, CT-2500/E, CT-2500CH, CT-2525CH, CT-2550CH, CT2570CH | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,210.82000 | ¥2,210.82 |
10 | ¥2,147.68700 | ¥21,476.87 |
25 | ¥2,084.52480 | ¥52,113.12 |