CT-2300/ST | |
---|---|
DigiKey Part Number | 298-11912-ND |
Manufacturer | |
Manufacturer Product Number | CT-2300/ST |
Description | 1.7 TON CRIMP TOOL ASSEMBLY, NA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,632.41000 | ¥9,632.41 |
10 | ¥9,340.49700 | ¥93,404.97 |
25 | ¥9,048.60680 | ¥226,215.17 |