FSD72-6-D | |
---|---|
DigiKey Part Number | 298-10033-ND |
Manufacturer | |
Manufacturer Product Number | FSD72-6-D |
Description | CONN FERRULE DIN 26AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.23960 | ¥55.99 |
50 | ¥2.18880 | ¥109.44 |
100 | ¥2.13780 | ¥213.78 |
500 | ¥2.08676 | ¥1,043.38 |
1,000 | ¥1.98497 | ¥1,984.97 |