FSD78-12-D | |
---|---|
DigiKey Part Number | 298-10040-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-12-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.52700 | ¥126.35 |
100 | ¥2.46870 | ¥246.87 |
500 | ¥2.40990 | ¥1,204.95 |
1,000 | ¥2.29234 | ¥2,292.34 |