Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.23000 | ¥267.23 |
10 | ¥234.00400 | ¥2,340.04 |
25 | ¥223.89120 | ¥5,597.28 |
50 | ¥216.66660 | ¥10,833.33 |
100 | ¥209.44530 | ¥20,944.53 |
250 | ¥197.88944 | ¥49,472.36 |