Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.83000 | ¥315.83 |
10 | ¥276.58000 | ¥2,765.80 |
25 | ¥264.63160 | ¥6,615.79 |
50 | ¥256.09500 | ¥12,804.75 |
100 | ¥247.55930 | ¥24,755.93 |
250 | ¥233.90060 | ¥58,475.15 |