U022-006 | |
---|---|
DigiKey Part Number | TL402-ND |
Manufacturer | |
Manufacturer Product Number | U022-006 |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.60600 | ¥356.06 |
25 | ¥33.71920 | ¥842.98 |
50 | ¥32.93600 | ¥1,646.80 |
100 | ¥31.36800 | ¥3,136.80 |
250 | ¥27.44700 | ¥6,861.75 |
500 | ¥26.66282 | ¥13,331.41 |
1,000 | ¥22.74182 | ¥22,741.82 |
2,500 | ¥21.17342 | ¥52,933.55 |