U030-003 | |
---|---|
DigiKey Part Number | TL782-ND |
Manufacturer | |
Manufacturer Product Number | U030-003 |
Description | CBL USB2.0 A PLUG-MIN B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74100 | ¥327.41 |
25 | ¥31.01000 | ¥775.25 |
50 | ¥30.28760 | ¥1,514.38 |
100 | ¥28.84600 | ¥2,884.60 |
250 | ¥25.24024 | ¥6,310.06 |
500 | ¥24.51908 | ¥12,259.54 |
1,000 | ¥20.91333 | ¥20,913.33 |
2,500 | ¥19.47103 | ¥48,677.57 |