121210250 | |
---|---|
DigiKey Part Number | 288-1102-ND |
Manufacturer | |
Manufacturer Product Number | 121210250 |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.73240 | ¥36.62 |
100 | ¥0.70770 | ¥70.77 |
250 | ¥0.61016 | ¥152.54 |
500 | ¥0.58586 | ¥292.93 |
1,000 | ¥0.51262 | ¥512.62 |
3,000 | ¥0.46383 | ¥1,391.49 |