12710250 | |
---|---|
DigiKey Part Number | 288-1099-ND |
Manufacturer | |
Manufacturer Product Number | 12710250 |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.73400 | ¥36.70 |
100 | ¥0.71010 | ¥71.01 |
250 | ¥0.61180 | ¥152.95 |
500 | ¥0.58750 | ¥293.75 |
1,000 | ¥0.51402 | ¥514.02 |
3,000 | ¥0.46509 | ¥1,395.27 |