121010100 | |
---|---|
DigiKey Part Number | 288-1091-ND |
Manufacturer | |
Manufacturer Product Number | 121010100 |
Description | CONN FERRULE DIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69800 | ¥6.98 |
25 | ¥0.57800 | ¥14.45 |
50 | ¥0.53200 | ¥26.60 |
100 | ¥0.51480 | ¥51.48 |
250 | ¥0.44364 | ¥110.91 |
500 | ¥0.42592 | ¥212.96 |
1,000 | ¥0.37264 | ¥372.64 |
3,000 | ¥0.33715 | ¥1,011.45 |