121010250 | |
---|---|
DigiKey Part Number | 288-1101-ND |
Manufacturer | |
Manufacturer Product Number | 121010250 |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80800 | ¥20.20 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72080 | ¥72.08 |
250 | ¥0.62164 | ¥155.41 |
500 | ¥0.59686 | ¥298.43 |
1,000 | ¥0.52223 | ¥522.23 |
3,000 | ¥0.47247 | ¥1,417.41 |