121010150 | |
---|---|
DigiKey Part Number | 288-1095-ND |
Manufacturer | |
Manufacturer Product Number | 121010150 |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69800 | ¥6.98 |
25 | ¥0.62400 | ¥15.60 |
50 | ¥0.57640 | ¥28.82 |
100 | ¥0.53040 | ¥53.04 |
250 | ¥0.47684 | ¥119.21 |
500 | ¥0.44038 | ¥220.19 |
1,000 | ¥0.40721 | ¥407.21 |
2,500 | ¥0.36783 | ¥919.57 |