90547-1 | |
---|---|
DigiKey Part Number | A25161-ND |
Manufacturer | |
Manufacturer Product Number | 90547-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,897.87000 | ¥2,897.87 |
5 | ¥2,804.35600 | ¥14,021.78 |
10 | ¥2,710.87300 | ¥27,108.73 |
25 | ¥2,617.39680 | ¥65,434.92 |