926902-3 | |
---|---|
DigiKey Part Number | A144687-ND |
Manufacturer | |
Manufacturer Product Number | 926902-3 |
Description | CONN PIN 13-15AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926902-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.95970 | ¥195.97 |
1,000 | ¥1.41373 | ¥1,413.73 |
5,000 | ¥1.25268 | ¥6,263.40 |
10,000 | ¥1.10952 | ¥11,095.20 |