926893-3 | |
---|---|
DigiKey Part Number | A106537-ND |
Manufacturer | |
Manufacturer Product Number | 926893-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926893-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥3.42680 | ¥342.68 |
1,000 | ¥2.56565 | ¥2,565.65 |
5,000 | ¥2.27290 | ¥11,364.50 |
10,000 | ¥2.13106 | ¥21,310.60 |