90547-2 | |
---|---|
DigiKey Part Number | A9924-ND |
Manufacturer | |
Manufacturer Product Number | 90547-2 |
Description | DIE SET 20-14 AWG .200 INS UNI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,301.47000 | ¥2,301.47 |
10 | ¥2,152.99800 | ¥21,529.98 |