350552-7 | |
---|---|
DigiKey Part Number | A25371-ND |
Manufacturer | |
Manufacturer Product Number | 350552-7 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350552-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.85360 | ¥121.34 |
50 | ¥4.78640 | ¥239.32 |
100 | ¥4.18290 | ¥418.29 |
250 | ¥4.02608 | ¥1,006.52 |
500 | ¥3.93808 | ¥1,969.04 |