350551-7 | |
---|---|
DigiKey Part Number | A25372-ND |
Manufacturer | |
Manufacturer Product Number | 350551-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350551-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.81580 | ¥240.79 |
100 | ¥4.20830 | ¥420.83 |
250 | ¥4.05104 | ¥1,012.76 |
500 | ¥3.96222 | ¥1,981.11 |