770255-1 | |
---|---|
DigiKey Part Number | A25737-ND |
Manufacturer | |
Manufacturer Product Number | 770255-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770255-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.69920 | ¥67.48 |
50 | ¥2.63040 | ¥131.52 |
100 | ¥2.25610 | ¥225.61 |
250 | ¥2.04064 | ¥510.16 |
500 | ¥1.99596 | ¥997.98 |