83009 002100 | |
---|---|
DigiKey Part Number | BEL1065-100-ND |
Manufacturer | |
Manufacturer Product Number | 83009 002100 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,387.75000 | ¥2,387.75 |
3 | ¥2,208.97000 | ¥6,626.91 |
5 | ¥2,132.34800 | ¥10,661.74 |
7 | ¥2,081.27429 | ¥14,568.92 |
10 | ¥2,030.20400 | ¥20,302.04 |
25 | ¥1,902.51920 | ¥47,562.98 |