926901-1 | |
---|---|
DigiKey Part Number | A106541-ND |
Manufacturer | |
Manufacturer Product Number | 926901-1 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926901-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.75680 | ¥43.92 |
50 | ¥1.73560 | ¥86.78 |
100 | ¥1.60340 | ¥160.34 |
250 | ¥1.31784 | ¥329.46 |
500 | ¥1.24478 | ¥622.39 |
1,000 | ¥1.15684 | ¥1,156.84 |
3,000 | ¥1.12023 | ¥3,360.69 |