926899-1 | |
---|---|
DigiKey Part Number | A126749TR-ND - Tape & Reel (TR) A126749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926899-1 |
Description | CONN PIN 13-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926899-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.45140 | ¥72.57 |
100 | ¥1.37270 | ¥137.27 |
250 | ¥1.27776 | ¥319.44 |
500 | ¥1.20404 | ¥602.02 |
1,000 | ¥1.14100 | ¥1,141.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
487,500 | ¥0.65095 | ¥317,338.12 |