1-770250-0 | |
---|---|
DigiKey Part Number | A31706-ND |
Manufacturer | |
Manufacturer Product Number | 1-770250-0 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.95200 | ¥109.52 |
100 | ¥9.42240 | ¥942.24 |
1,000 | ¥7.43611 | ¥7,436.11 |
5,000 | ¥6.72304 | ¥33,615.20 |
10,000 | ¥6.30349 | ¥63,034.90 |