2063521-1 | |
---|---|
DigiKey Part Number | 2132-2063521-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063521-1 |
Description | SDE UMNL 4.0-5.0MM2 ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4.00 ~ 5.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,849.76000 | ¥3,849.76 |
5 | ¥3,721.39200 | ¥18,606.96 |
10 | ¥3,593.07200 | ¥35,930.72 |
25 | ¥3,464.74920 | ¥86,618.73 |