640309-3 | |
---|---|
DigiKey Part Number | A25382-ND |
Manufacturer | |
Manufacturer Product Number | 640309-3 |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640309-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥3.05080 | ¥76.27 |
50 | ¥2.98680 | ¥149.34 |
100 | ¥2.55320 | ¥255.32 |
250 | ¥2.29776 | ¥574.44 |
500 | ¥2.17018 | ¥1,085.09 |
1,000 | ¥1.90213 | ¥1,902.13 |
3,000 | ¥1.88940 | ¥5,668.20 |