1-480763-0 | |
---|---|
DigiKey Part Number | A1454-ND |
Manufacturer | |
Manufacturer Product Number | 1-480763-0 |
Description | CONN PLUG HSG 5POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480763-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.07800 | ¥30.78 |
100 | ¥2.56270 | ¥256.27 |
1,500 | ¥1.90905 | ¥2,863.57 |
6,000 | ¥1.70405 | ¥10,224.30 |
10,500 | ¥1.58569 | ¥16,649.74 |