165566-1 | |
---|---|
DigiKey Part Number | A112605-ND |
Manufacturer | |
Manufacturer Product Number | 165566-1 |
Description | CONN QC RCPT 16-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165566-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.01900 | ¥70.19 |
25 | ¥6.70920 | ¥167.73 |
50 | ¥6.61720 | ¥330.86 |
100 | ¥5.78300 | ¥578.30 |
250 | ¥5.56656 | ¥1,391.64 |
500 | ¥5.25724 | ¥2,628.62 |
1,000 | ¥4.54593 | ¥4,545.93 |
3,000 | ¥4.20575 | ¥12,617.25 |